- Home ›
- All Products›
- 167208000002
167208000002
Essentra
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 5.9 mm (0.232 in) - Compatible Panel Thickness Rang ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 5.9 mm (0.232 in) - Compatible Panel Thickness Range 2 - 5.5 mm (0.079 - 0.217 in)
Search Keywords: 167208000002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167208000002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
300
$0.1215
2,500
$0.0958
5,000
$0.0916
7,500
$0.0914
25,000
$0.0866
50,000
$0.0832
100,000
$0.0829
150,000 +
$0.0827
Click for Quote
Log in
to unlock special pricing