- Home ›
- All Products›
- 167206000002
167206000002
Essentra
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 5.6 mm (0.220 in) - Compatible Panel Thickness Rang ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 5.6 mm (0.220 in) - Compatible Panel Thickness Range 2 - 7 mm (0.079 - 0.276 in)
Search Keywords: 167206000002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167206000002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
23 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
300
$0.1475
2,500
$0.1162
5,000
$0.1112
7,500
$0.1096
25,000
$0.1051
50,000
$0.1009
100,000
$0.1007
150,000 +
$0.0996
Click for Quote
Log in
to unlock special pricing