- Home ›
- All Products›
- 167106500002
167106500002
Essentra
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 3.2 - 10.3 mm (0.126 - 0.406 in)
Search Keywords: 167106500002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167106500002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
100
$0.5633
500
$0.4577
1,000
$0.4372
2,500
$0.4184
5,000
$0.4012
7,500
$0.4002
10,000
$0.3905
15,000 +
$0.3896
Click for Quote
Log in
to unlock special pricing