- Home ›
- All Products›
- 167104069902
167104069902
Essentra
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 4.8 mm (0.189 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 4.8 mm (0.189 in) - Compatible Panel Thickness Range 0.7 - 8 mm (0.028 - 0.315 in)
Search Keywords: 167104069902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167104069902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.5271
500
$0.4283
1,000
$0.4091
2,500
$0.3916
5,000
$0.3755
7,500
$0.3745
10,000
$0.3655
15,000 +
$0.3646
Click for Quote
Log in
to unlock special pricing