- Home ›
- All Products›
- 167102500002
167102500002
Essentra
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 4 mm (0.157 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 4 mm (0.157 in) - Compatible Panel Thickness Range 0.7 - 6 mm (0.028 - 0.236 in)
Search Keywords: 167102500002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167102500002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
100
$0.2833
1,000
$0.2232
2,500
$0.2135
5,000
$0.2104
7,500
$0.2018
25,000
$0.1938
50,000 +
$0.1933
Click for Quote
Log in
to unlock special pricing