- Home ›
- All Products›
- 1599622
1599622
Essentra
Free Swinging Hinge - Mounting Hole Diameter - 6.8 mm (0.268 in) - Hinge Type - Leaf Hinge - Overall Length - 135.0 mm (5. ...
Accessories Notify Me
RoHS Compliant
Description
+
Free Swinging Hinge - Mounting Hole Diameter - 6.8 mm (0.268 in) - Hinge Type - Leaf Hinge - Overall Length - 135.0 mm (5.315 in) - Material - Steel
Search Keywords: 1599622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1599622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$12.76
25
$9.88
50
$9.43
100
$8.93
250
$8.22
500
$8.00
1,000 +
$7.89
Click for Quote
Log in
to unlock special pricing