- Home ›
- All Products›
- 15172B
15172B
Essentra
Blanking Plug - Compatible Hole Diameter 51.6 mm (2.031 in) - Overall Diameter 57.5 mm (2.264 in) - Push-Fit - TPR - B ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 51.6 mm (2.031 in) - Overall Diameter 57.5 mm (2.264 in) - Push-Fit - TPR - Black
Search Keywords: 15172B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:15172B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
250
$1.57
500
$1.19
750
$1.11
1,000 +
$1.09
Click for Quote
Log in
to unlock special pricing