- Home ›
- All Products›
- 15166B
Essentra
15166B
Blanking Plug - Compatible Hole Diameter 25.4 mm (1.000 in) - Overall Diameter 32 mm (1.260 in) - Push-Fit - TPR - Bla ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 25.4 mm (1.000 in) - Overall Diameter 32 mm (1.260 in) - Push-Fit - TPR - Black
Search Keywords: 15166B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:15166B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
3000
Frequently Asked Questions
Is 15166B RoHS compliant?
Yes, 15166B is RoHS compliant.
What is the lead time for 15166B?
The standard lead time for 15166B is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
750
$1.061
1,500
$0.653
2,250
$0.517
3,000 +
$0.506
Click for Quote
Log in
to unlock special pricing