- Home ›
- All Products›
- 15157B
15157B
Essentra
Blanking Plug - Compatible Hole Diameter 12.7 mm (0.500 in) - Overall Diameter 18.7 mm (0.736 in) - Push-Fit - TPR - B ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 12.7 mm (0.500 in) - Overall Diameter 18.7 mm (0.736 in) - Push-Fit - TPR - Black
Search Keywords: 15157B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:15157B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,250
$0.3224
2,500
$0.2418
3,750
$0.2257
5,000 +
$0.2212
Click for Quote
Log in
to unlock special pricing