- Home ›
- All Products›
- 15151B
Essentra
15151B
Blanking Plug - Compatible Hole Diameter 6.4 mm (0.250 in) - Overall Diameter 9.5 mm (0.374 in) - Push-Fit - TPR - Bla ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 6.4 mm (0.250 in) - Overall Diameter 9.5 mm (0.374 in) - Push-Fit - TPR - Black
Search Keywords: 15151B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:15151B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
10000
Frequently Asked Questions
Is 15151B RoHS compliant?
Yes, 15151B is RoHS compliant.
What is the lead time for 15151B?
The standard lead time for 15151B is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
17 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
2,500
$0.1900
5,000
$0.1425
7,500
$0.1330
10,000 +
$0.1303
Click for Quote
Log in
to unlock special pricing