- Home ›
- All Products›
- 13SP236
Essentra
13SP236
Non Threaded Spacer - Round - 0.219 in (5.6 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.500 in (12.7 mm) Spa ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.219 in (5.6 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.500 in (12.7 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 13SP236 RoHS compliant?
Yes, 13SP236 is RoHS compliant.
What is the lead time for 13SP236?
The standard lead time for 13SP236 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.0998
2,500
$0.0786
5,000
$0.0752
7,500
$0.0750
25,000
$0.0548
50,000
$0.0533
100,000
$0.0512
150,000 +
$0.0511
Click for Quote
Log in
to unlock special pricing