- Home ›
- All Products›
- 13SP129
13SP129
Essentra
Non Threaded Spacer - Round - 0.171 in (4.3 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 0.688 in (17.5 mm) Spac ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.171 in (4.3 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 0.688 in (17.5 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
500
$0.0850
2,500
$0.0670
5,000
$0.0668
7,500
$0.0641
25,000
$0.0466
50,000
$0.0453
100,000
$0.0436
150,000 +
$0.0434
Click for Quote
Log in
to unlock special pricing