- Home ›
- All Products›
- 13SP010
13SP010
Essentra
Non Threaded Spacer - 2.9 mm (0.115 in) - 4.8 mm (0.188 in) - 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - 2.9 mm (0.115 in) - 4.8 mm (0.188 in) - 9.5 mm (0.375 in)
Search Keywords: 13SP010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0562
5,000
$0.0442
10,000
$0.0401
25,000
$0.0376
50,000
$0.0360
100,000
$0.0346
150,000
$0.0341
250,000 +
$0.0336
Click for Quote
Log in
to unlock special pricing