- Home ›
- All Products›
- 13ME118
13ME118
Essentra
Unthreaded Spacer - 13.3 mm (0.524 in) - 18.0 mm (0.709 in) - 3.0 mm (0.118 in)
Accessories Notify Me
RoHS Compliant
Description
+
Unthreaded Spacer - 13.3 mm (0.524 in) - 18.0 mm (0.709 in) - 3.0 mm (0.118 in)
Search Keywords: 13ME118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0862
3,000
$0.0679
8,000
$0.0649
25,000
$0.0553
50,000
$0.0552
100,000
$0.0532
150,000
$0.0530
250,000 +
$0.0525
Click for Quote
Log in
to unlock special pricing