- Home ›
- All Products›
- 13ME111
13ME111
Essentra
Unthreaded Spacer - 10.4 mm (0.409 in) - 22.0 mm (0.866 in) - 20.0 mm (0.787 in)
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Unthreaded Spacer - 10.4 mm (0.409 in) - 22.0 mm (0.866 in) - 20.0 mm (0.787 in)
Search Keywords: 13ME111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
250
$0.3361
1,000
$0.3256
2,500
$0.2977
5,000
$0.2855
7,500
$0.2848
10,000
$0.2712
15,000
$0.2640
25,000 +
$0.2500
Click for Quote
Log in
to unlock special pricing