- Home ›
- All Products›
- 13ME077
13ME077
Essentra
Unthreaded Spacer - 6.5 mm (0.256 in) - 15.0 mm (0.591 in) - 5.0 mm (0.197 in)
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Unthreaded Spacer - 6.5 mm (0.256 in) - 15.0 mm (0.591 in) - 5.0 mm (0.197 in)
Search Keywords: 13ME077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
500
$0.1277
2,500
$0.1006
5,000
$0.0962
7,500
$0.0960
25,000
$0.0819
50,000
$0.0787
100,000
$0.0785
150,000 +
$0.0783
Click for Quote
Log in
to unlock special pricing