- Home ›
- All Products›
- 13ME075
13ME075
Essentra
Unthreaded Spacer - 6.3 mm (0.248 in) - 10.0 mm (0.394 in) - 30.0 mm (1.181 in)
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Unthreaded Spacer - 6.3 mm (0.248 in) - 10.0 mm (0.394 in) - 30.0 mm (1.181 in)
Search Keywords: 13ME075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.1719
2,500
$0.1545
5,000
$0.1523
7,500
$0.1501
10,000
$0.1388
25,000
$0.1314
50,000
$0.1262
100,000 +
$0.1259
Click for Quote
Log in
to unlock special pricing