- Home ›
- All Products›
- 13ME040
13ME040
Essentra
Unthreaded Spacer - 3.2 mm (0.126 in) - 8.0 mm (0.315 in) - 15.0 mm (0.591 in)
Accessories Notify Me
RoHS Compliant
Description
+
Unthreaded Spacer - 3.2 mm (0.126 in) - 8.0 mm (0.315 in) - 15.0 mm (0.591 in)
Search Keywords: 13ME040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0956
3,000
$0.0753
8,000
$0.0720
25,000
$0.0612
50,000
$0.0611
100,000
$0.0588
150,000
$0.0587
250,000 +
$0.0581
Click for Quote
Log in
to unlock special pricing