- Home ›
- All Products›
- 13ME004
13ME004
Essentra
Unthreaded Spacer - 2.6 mm (0.102 in) - 4.0 mm (0.157 in) - 7.5 mm (0.295 in)
Accessories Notify Me
RoHS Compliant
Description
+
Unthreaded Spacer - 2.6 mm (0.102 in) - 4.0 mm (0.157 in) - 7.5 mm (0.295 in)
Search Keywords: 13ME004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0821
3,000
$0.0647
8,000
$0.0619
25,000
$0.0542
50,000
$0.0527
100,000
$0.0507
150,000
$0.0505
250,000 +
$0.0504
Click for Quote
Log in
to unlock special pricing