- Home ›
- All Products›
- 13CS0005
13CS0005
Essentra
Non Threaded Spacer - in)side Diameter 8.3 mm (0.325 in) - Outside Diameter 25.4 mm (1.000 in)
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - in)side Diameter 8.3 mm (0.325 in) - Outside Diameter 25.4 mm (1.000 in)
Search Keywords: 13CS0005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13CS0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
50
$0.550
100
$0.498
500
$0.473
1,000
$0.449
5,000
$0.228
10,000
$0.217
25,000 +
$0.163
Click for Quote
Log in
to unlock special pricing