- Home ›
- All Products›
- 1343444
1343444
Essentra
Ribbed Pipe-End Plug - Head Diameter - 1.900 in) - 26.7 - 44.7 mm (1.053 - 1.759 in) - NPT - Blue - LDPE
Accessories Notify Me
RoHS Compliant
Description
+
Ribbed Pipe-End Plug - Head Diameter - 1.900 in)
- 26.7 - 44.7 mm (1.053 - 1.759 in) - NPT - Blue - LDPE
Search Keywords: 1343444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1343444
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
750
$0.8873
1,500
$0.5460
2,250
$0.4323
3,000 +
$0.4236
Click for Quote
Log in
to unlock special pricing