- Home ›
- All Products›
- 1341988
1341988
Essentra
Flexible End Cap in)side Diameter - 24.0 mm (0.945 in) - in)side Height - 34.0 mm (1.339 in) - TPE - Black
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap in)side Diameter - 24.0 mm (0.945 in) - in)side Height - 34.0 mm (1.339 in) - TPE - Black
Search Keywords: 1341988
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1341988
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.5510
500
$0.4477
1,000
$0.4276
3,000
$0.4035
5,000
$0.3925
8,000
$0.3915
10,000
$0.3820
15,000 +
$0.3810
Click for Quote
Log in
to unlock special pricing