- Home ›
- All Products›
- 1341981
1341981
Essentra
Flexible End Cap in)side Diameter - 13.0 mm (0.512 in) - in)side Height - 09.0 mm (0.354 in) - TPE - Black
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap in)side Diameter - 13.0 mm (0.512 in) - in)side Height - 09.0 mm (0.354 in) - TPE - Black
Search Keywords: 1341981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1341981
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
3500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
875
$0.4794
1,750
$0.3595
2,625
$0.3356
3,500 +
$0.3289
Click for Quote
Log in
to unlock special pricing