- Home ›
- All Products›
- 1301309
1301309
Essentra
Black Acetal Snap-In Flush Top Push-In Rivet - Type 6 - Compatible Hole Diameter 7.8 mm (0.307 in) - Compatible Panel Thickn ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Acetal Snap-In Flush Top Push-In Rivet - Type 6 - Compatible Hole Diameter 7.8 mm (0.307 in) - Compatible Panel Thickness Range 3 - 6 mm (0.118 - 0.236 in)
Search Keywords: 1301309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1301309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
100
$0.4599
500
$0.3737
1,000
$0.3728
3,000
$0.3417
5,000
$0.3276
8,000
$0.3268
15,000
$0.3189
25,000 +
$0.3147
Click for Quote
Log in
to unlock special pricing