- Home ›
- All Products›
- 1298777
1298777
Essentra
Round Glide - 22.0 mm (0.866 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 22.0 mm (0.866 in) Material - LDPE - Color - Black
Search Keywords: 1298777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1298777
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$0.1956
2,000
$0.1541
4,000
$0.1474
6,000
$0.1453
10,000
$0.1393
26,000
$0.1338
50,000
$0.1335
100,000 +
$0.1321
Click for Quote
Log in
to unlock special pricing