- Home ›
- All Products›
- 12877
Essentra
12877
Cable Cleat - Cleat Size - 5 - Bolt Size - M6 - Compatible Cable Diameter - 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Cleat - Cleat Size - 5 - Bolt Size - M6 - Compatible Cable Diameter - 12.7 mm (0.500 in)
Search Keywords: 12877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12877
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier's Standard Package:
100
Frequently Asked Questions
Is 12877 RoHS compliant?
Yes, 12877 is RoHS compliant.
What is the lead time for 12877?
The standard lead time for 12877 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
300
$0.2188
1,000
$0.1724
2,500
$0.1567
5,000
$0.1544
7,500
$0.1523
25,000
$0.1353
50,000
$0.1349
100,000 +
$0.1335
Click for Quote
Log in
to unlock special pricing