- Home ›
- All Products›
- 12680A
12680A
Essentra
Parallel Protection Plug - Black - 19 mm (0.748 in) - Fitting Height 12.5 mm (0.492 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 19 mm (0.748 in) - Fitting Height 12.5 mm (0.492 in)
Search Keywords: 12680A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12680A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$0.4127
500
$0.3353
2,000
$0.3203
4,000
$0.3023
6,000
$0.2940
10,000
$0.2932
16,000
$0.2861
26,000 +
$0.2824
Click for Quote
Log in
to unlock special pricing