- Home ›
- All Products›
- 12673A
12673A
Essentra
Parallel Protection Plug - Black - 13 mm (0.511 in) - Fitting Height 12.5 mm (0.492 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 13 mm (0.511 in) - Fitting Height 12.5 mm (0.492 in)
Search Keywords: 12673A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12673A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
8000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,000
$0.3266
4,000
$0.2010
6,000
$0.1591
8,000 +
$0.1559
Click for Quote
Log in
to unlock special pricing