- Home ›
- All Products›
- 12502B
12502B
Essentra
Parallel Protection Plug - Black - 47 mm (1.850 in) - Fitting Height 20.5 mm (0.807 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 47 mm (1.850 in) - Fitting Height 20.5 mm (0.807 in)
Search Keywords: 12502B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12502B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
125
$3.45
250
$2.59
375
$2.42
500 +
$2.37
Click for Quote
Log in
to unlock special pricing