- Home ›
- All Products›
- 12480
12480
Essentra
Tapered Cap - Outside Diameter Range 33.9 - 38.3 mm (1.335 - 1.508 in) - in)side Diameter Range 31.9 - 36.5 mm (1.256 - 1.43 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 33.9 - 38.3 mm (1.335 - 1.508 in) - in)side Diameter Range 31.9 - 36.5 mm (1.256 - 1.437 in) - 24.5 mm (0.965 in)
Search Keywords: 12480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,000
$0.1287
3,000
$0.1209
5,000
$0.1157
8,000
$0.1140
25,000
$0.1093
50,000
$0.1050
100,000
$0.1047
150,000 +
$0.1036
Click for Quote
Log in
to unlock special pricing