- Home ›
- All Products›
- 12110A
12110A
Essentra
Metric Threaded Protection Cap Compatible Thread Sizes M25 Threaded Height 11.5 mm (0.453 in) Overall Diameter 28.5 mm (1.122 ...
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded Protection Cap Compatible Thread Sizes M25 Threaded Height 11.5 mm (0.453 in) Overall Diameter 28.5 mm (1.122 in)
Search Keywords: 12110A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12110A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
100
$0.4396
500
$0.3572
2,000
$0.3412
4,000
$0.3220
6,000
$0.3131
10,000
$0.3124
16,000
$0.3048
26,000 +
$0.3008
Click for Quote
Log in
to unlock special pricing