- Home ›
- All Products›
- 12106A
12106A
Essentra
Metric Threaded Protection Cap Compatible Thread Sizes M18 Threaded Height 11.5 mm (0.453 in) Overall Diameter 21.6 mm (0.850 ...
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded Protection Cap Compatible Thread Sizes M18 Threaded Height 11.5 mm (0.453 in) Overall Diameter 21.6 mm (0.850 in)
Search Keywords: 12106A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12106A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,000
$0.3830
2,000
$0.2873
3,000
$0.2681
4,000 +
$0.2627
Click for Quote
Log in
to unlock special pricing