- Home ›
- All Products›
- 12092
Essentra
12092
Cable Cleat - Cleat Size - 11 - Bolt Size - M6 - Compatible Cable Diameter - 27.9 mm (1.098 in)
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Cleat - Cleat Size - 11 - Bolt Size - M6 - Compatible Cable Diameter - 27.9 mm (1.098 in)
Search Keywords: 12092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier's Standard Package:
800
Frequently Asked Questions
Is 12092 RoHS compliant?
Yes, 12092 is RoHS compliant.
What is the lead time for 12092?
The standard lead time for 12092 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
50
$0.7592
250
$0.6368
800
$0.5893
1,600
$0.5640
3,200
$0.5408
5,600
$0.5395
8,000
$0.5001
15,200 +
$0.4935
Click for Quote
Log in
to unlock special pricing