- Home ›
- All Products›
- 12051B
12051B
Essentra
Parallel Protection Plug - Black - 7 mm (0.275 in) - Fitting Height 10.5 mm (0.413 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 7 mm (0.275 in) - Fitting Height 10.5 mm (0.413 in)
Search Keywords: 12051B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12051B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
2,500
$0.4698
5,000
$0.2891
7,500
$0.2289
10,000 +
$0.2243
Click for Quote
Log in
to unlock special pricing