- Home ›
- All Products›
- 11829
11829
Essentra
Parallel Protection Plug - Green - 9.0 mm (0.354 in) - Fitting Height 10.5 mm (0.413 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Green - 9.0 mm (0.354 in) - Fitting Height 10.5 mm (0.413 in)
Search Keywords: 11829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:11829
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
250
$0.1831
1,000
$0.1535
2,500
$0.1442
5,000
$0.1380
10,000
$0.1341
25,000
$0.1304
50,000
$0.1253
100,000 +
$0.1249
Click for Quote
Log in
to unlock special pricing