- Home ›
- All Products›
- 11804A
11804A
Essentra
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 1-7/8-12 Threaded Height 15 mm (0.591 in)
Accessories Notify Me
RoHS Compliant
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 1-7/8-12 Threaded Height 15 mm (0.591 in)
Search Keywords: 11804A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:11804A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$1.156
250
$0.939
500
$0.897
1,000
$0.859
2,500
$0.824
5,000
$0.802
7,500
$0.800
10,000 +
$0.791
Click for Quote
Log in
to unlock special pricing