- Home ›
- All Products›
- 112A
112A
Essentra
Tapered Cap - Outside Diameter Range 186.4 - 194.3 mm (7.340 - 7.650 in) - in)side Diameter Range 184.4 - 192 mm (7.260 - 7. ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 186.4 - 194.3 mm (7.340 - 7.650 in) - in)side Diameter Range 184.4 - 192 mm (7.260 - 7.559 in) - 26.2 mm (1.030 in)
Search Keywords: 112A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:112A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
100
$2.35
300
$2.24
500
$2.15
1,000
$2.06
2,500
$2.00
5,000
$1.95
7,500
$1.92
10,000 +
$1.89
Click for Quote
Log in
to unlock special pricing