- Home ›
- All Products›
- 110785
110785
Essentra
Tapered Cap - Outside Diameter Range 101.0 - 107.0 mm (3.976 - 4.213 in) - in)side Diameter Range 98.0 - 103.0 mm (3.858 - 4 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 101.0 - 107.0 mm (3.976 - 4.213 in) - in)side Diameter Range 98.0 - 103.0 mm (3.858 - 4.055 in) - 28.6 mm (1.126 in)
Search Keywords: 110785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:110785
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
300
$0.841
600
$0.803
1,200
$0.769
2,700
$0.737
5,100
$0.718
7,500
$0.716
10,200
$0.708
15,000 +
$0.707
Click for Quote
Log in
to unlock special pricing