- Home ›
- All Products›
- 110743
110743
Essentra
Stud Mount Leveling Feet - Thread Size - M10 - Base Diameter - 47.5 mm (1.87 in) - Thread Length - 38.0 mm (1.496 in) -
Accessories Notify Me
RoHS Compliant
Description
+
Stud Mount Leveling Feet - Thread Size - M10 - Base Diameter - 47.5 mm (1.87 in) - Thread Length - 38.0 mm (1.496 in) -
Search Keywords: 110743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:110743
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
25
$2.31
100
$1.88
250
$1.79
500
$1.74
1,000
$1.64
2,500
$1.60
5,000
$1.56
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing