- Home ›
- All Products›
- 1085A
1085A
Essentra
Tapered Cap - Outside Diameter Range 51.3 - 53.3 mm (2.020 - 2.100 in) - in)side Diameter Range 52.3 - 54.3 mm (2.060 - 2.13 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 51.3 - 53.3 mm (2.020 - 2.100 in) - in)side Diameter Range 52.3 - 54.3 mm (2.060 - 2.138 in) - 9.7 mm (0.380 in)
Search Keywords: 1085A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1085A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1,000
$0.2315
3,000
$0.2214
5,000
$0.2152
8,000
$0.2093
10,000
$0.2088
25,000
$0.2011
50,000 +
$0.2005
Click for Quote
Log in
to unlock special pricing