- Home ›
- All Products›
- 10825B
10825B
Essentra
Blanking Plug - Compatible Hole Diameter 6.4 mm (0.250 in) - Overall Diameter 9.5 mm (0.374 in) - Push-Fit - PVC - Bla ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 6.4 mm (0.250 in) - Overall Diameter 9.5 mm (0.374 in) - Push-Fit - PVC - Black
Search Keywords: 10825B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10825B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2,500
$0.2720
5,000
$0.1674
7,500
$0.1325
10,000 +
$0.1298
Click for Quote
Log in
to unlock special pricing