- Home ›
- All Products›
- 10705B
10705B
Essentra
Blanking Plug - Compatible Hole Diameter 25.4 mm (1.000 in) - Overall Diameter 32 mm (1.260 in) - Push-Fit - PVC - Bla ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 25.4 mm (1.000 in) - Overall Diameter 32 mm (1.260 in) - Push-Fit - PVC - Black
Search Keywords: 10705B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10705B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
750
$0.5498
1,500
$0.4123
2,250
$0.3849
3,000 +
$0.3772
Click for Quote
Log in
to unlock special pricing