- Home ›
- All Products›
- 10517B
10517B
Essentra
Body Plug - Head Diameter 54 mm (2.125 in) - Panel Thickness Range 0.8 - 2 mm (0.032 - 0.079 in) - Black
Accessories Notify Me
RoHS Compliant
Description
+
Body Plug - Head Diameter 54 mm (2.125 in) - Panel Thickness Range 0.8 - 2 mm (0.032 - 0.079 in) - Black
Search Keywords: 10517B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10517B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$3.22
500
$1.99
750
$1.57
1,000 +
$1.54
Click for Quote
Log in
to unlock special pricing