- Home ›
- All Products›
- 10458A
Essentra
10458A
Threaded Protection Plugs - Metric Threads - Overall Diameter 24.3 mm (0.957 in) - Thread Length 13.6 mm (0.535 in) - LDPE ...
Accessories Notify Me
RoHS Compliant
Description
+
Threaded Protection Plugs - Metric Threads - Overall Diameter 24.3 mm (0.957 in) - Thread Length 13.6 mm (0.535 in) - LDPE - Red
Search Keywords: 10458A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10458A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
4000
Frequently Asked Questions
Is 10458A RoHS compliant?
Yes, 10458A is RoHS compliant.
What is the lead time for 10458A?
The standard lead time for 10458A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
17 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1,000
$0.7275
2,000
$0.4477
3,000
$0.3544
4,000 +
$0.3473
Click for Quote
Log in
to unlock special pricing