- Home ›
- All Products›
- 10420
10420
Essentra
Tapered Cap - in)side Diameter Range 9.8 - 11.6 mm (0.386 - 0.457 in) - Outside Diameter Range 11.3 - 13.2 mm (0.445 - 0.52 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 9.8 - 11.6 mm (0.386 - 0.457 in) - Outside Diameter Range 11.3 - 13.2 mm (0.445 - 0.52 in)
Search Keywords: 10420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
250
$0.1569
2,500
$0.1236
5,000
$0.1183
10,000
$0.1149
25,000
$0.1118
50,000
$0.1074
100,000
$0.1071
150,000 +
$0.1060
Click for Quote
Log in
to unlock special pricing