- Home ›
- All Products›
- 103AA
Essentra
103AA
Tapered Cap - Outside Diameter Range 146.8 - 152.6 mm (5.779 - 6.008 in) - in)side Diameter Range 142.8 - 148.6 mm (5.622 - ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Tapered Cap - Outside Diameter Range 146.8 - 152.6 mm (5.779 - 6.008 in) - in)side Diameter Range 142.8 - 148.6 mm (5.622 - 5.850 in) - 35 mm (1.378 in)
Search Keywords: 103AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:103AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 103AA RoHS compliant?
Yes, 103AA is RoHS compliant.
What is the lead time for 103AA?
The standard lead time for 103AA is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
100
$1.69
300
$1.62
500
$1.57
1,000
$1.48
2,500
$1.44
5,000
$1.41
7,500
$1.40
10,000 +
$1.39
Click for Quote
Log in
to unlock special pricing