- Home ›
- All Products›
- 10253
10253
Essentra
Tapered Cap - Outside Diameter Range 92.1 - 97.0 mm (3.626 - 3.819 in) - in)side Diameter Range 88.3 - 94.0 mm (3.476 - 3.70 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 92.1 - 97.0 mm (3.626 - 3.819 in) - in)side Diameter Range 88.3 - 94.0 mm (3.476 - 3.701 in) - 32.0 mm (1.26 in)
Search Keywords: 10253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$1.303
300
$1.059
600
$1.011
1,200
$0.968
2,700
$0.928
5,100
$0.903
7,500
$0.892
10,200 +
$0.889
Click for Quote
Log in
to unlock special pricing