- Home ›
- All Products›
- 095C
Essentra
095C
Tapered Cap - Outside Diameter Range 110.9 - 117 mm (4.365 - 4.605 in) - in)side Diameter Range 108.9 - 114.3 mm (4.289 - 4. ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 110.9 - 117 mm (4.365 - 4.605 in) - in)side Diameter Range 108.9 - 114.3 mm (4.289 - 4.500 in) - 25.4 mm (1.000 in)
Search Keywords: 095C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:095C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is 095C RoHS compliant?
Yes, 095C is RoHS compliant.
What is the lead time for 095C?
The standard lead time for 095C is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
200
$0.961
400
$0.958
600
$0.918
1,000
$0.878
2,600
$0.842
5,000
$0.820
7,600
$0.818
10,000 +
$0.809
Click for Quote
Log in
to unlock special pricing