- Home ›
- All Products›
- 094B
Essentra
094B
Tapered Cap - Outside Diameter Range 107.1 - 112.9 mm (4.215 - 4.445 in) - in)side Diameter Range 105 - 111.2 mm (4.135 - 4. ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 107.1 - 112.9 mm (4.215 - 4.445 in) - in)side Diameter Range 105 - 111.2 mm (4.135 - 4.378 in) - 25.4 mm (1.000 in)
Search Keywords: 094B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:094B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is 094B RoHS compliant?
Yes, 094B is RoHS compliant.
What is the lead time for 094B?
The standard lead time for 094B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
6 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
200
$0.870
400
$0.868
600
$0.831
1,000
$0.795
2,600
$0.763
5,000
$0.742
7,600
$0.740
10,000 +
$0.732
Click for Quote
Log in
to unlock special pricing