- Home ›
- All Products›
- 0931218075T
0931218075T
Essentra
Natural Nylon Knurled Thumb Screw - Thread Length 19.1 mm (0.750 in) - Thread Size 5/16-18 - Head Diameter 15.6 mm (0.615 in ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled Thumb Screw - Thread Length 19.1 mm (0.750 in) - Thread Size 5/16-18 - Head Diameter 15.6 mm (0.615 in)
Search Keywords: 0931218075T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0931218075T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
500
$0.2413
1,000
$0.2267
2,500
$0.2168
5,000
$0.1924
7,500
$0.1845
25,000
$0.1595
50,000
$0.1591
100,000 +
$0.1574
Click for Quote
Log in
to unlock special pricing